
CRCW04022K20JNEDIF | |
|---|---|
DigiKey Part Number | 541-CRCW04022K20JNEDIFTR-ND - Tape & Reel (TR) 541-CRCW04022K20JNEDIFCT-ND - Cut Tape (CT) 541-CRCW04022K20JNEDIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K20JNEDIF |
Description | RES SMD 2.2K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K20JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09760 | €2.44 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07370 | €7.37 |
| 250 | €0.06304 | €15.76 |
| 500 | €0.05686 | €28.43 |
| 1 000 | €0.05196 | €51.96 |
| 5 000 | €0.04413 | €220.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04269 | €426.90 |
| 20 000 | €0.04083 | €816.60 |
| 30 000 | €0.03993 | €1,197.90 |
| 50 000 | €0.03895 | €1,947.50 |
| 70 000 | €0.03839 | €2,687.30 |
| 100 000 | €0.03786 | €3,786.00 |
| 120 000 | €0.03761 | €4,513.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

