120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402120KFKEDHP

DigiKey Part Number
541-CRCW0402120KFKEDHPTR-ND - Tape & Reel (TR)
541-CRCW0402120KFKEDHPCT-ND - Cut Tape (CT)
541-CRCW0402120KFKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402120KFKEDHP
Description
RES SMD 120K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402120KFKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA2F1203XPanasonic Industry7 852P124435CT-ND€0.18000Parametric Equivalent
In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05500€0.55
25€0.04240€1.06
50€0.03560€1.78
100€0.03000€3.00
250€0.02444€6.11
500€0.02128€10.64
1 000€0.01877€18.77
5 000€0.01478€73.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01437€143.70
20 000€0.01344€268.80
30 000€0.01298€389.40
50 000€0.01248€624.00
70 000€0.01220€854.00
100 000€0.01193€1,193.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060