


CRCW040211R3FKED | |
|---|---|
DigiKey Part Number | 541-CRCW040211R3FKEDTR-ND - Tape & Reel (TR) 541-CRCW040211R3FKEDCT-ND - Cut Tape (CT) 541-CRCW040211R3FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040211R3FKED |
Description | RES 11.3 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040211R3FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01330 | €1.33 |
| 250 | €0.01044 | €2.61 |
| 500 | €0.00878 | €4.39 |
| 1 000 | €0.00750 | €7.50 |
| 5 000 | €0.00546 | €27.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00469 | €46.90 |
| 20 000 | €0.00424 | €84.80 |
| 30 000 | €0.00402 | €120.60 |
| 50 000 | €0.00378 | €189.00 |
| 70 000 | €0.00365 | €255.50 |
| 100 000 | €0.00352 | €352.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

