
CRCW0201392KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201392KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201392KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201392KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201392KFKED |
Description | RES SMD 392K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201392KFKED Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0201392KFNED | Vishay Dale | 9 542 | 541-CRCW0201392KFNEDCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05540 | €5.54 |
| 250 | €0.04656 | €11.64 |
| 500 | €0.04150 | €20.75 |
| 1 000 | €0.03750 | €37.50 |
| 5 000 | €0.03108 | €155.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02811 | €281.10 |
| 20 000 | €0.02668 | €533.60 |
| 30 000 | €0.02598 | €779.40 |
| 50 000 | €0.02523 | €1,261.50 |
| 70 000 | €0.02479 | €1,735.30 |
| 100 000 | €0.02438 | €2,438.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

