CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201365KFNED

DigiKey Part Number
541-CRCW0201365KFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201365KFNEDCT-ND - Cut Tape (CT)
541-CRCW0201365KFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201365KFNED
Description
RES SMD 365K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
365 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201365KFNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03500€0.35
25€0.02640€0.66
50€0.02160€1.08
100€0.01790€1.79
250€0.01428€3.57
500€0.01220€6.10
1 000€0.01055€10.55
5 000€0.00795€39.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00560€56.00
20 000€0.00553€110.60
30 000€0.00550€165.00
50 000€0.00546€273.00
70 000€0.00544€380.80
100 000€0.00542€542.00
120 000€0.00541€649.20
240 000€0.00537€1,288.80
250 000€0.00537€1,342.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295