
CRCW0201365KFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201365KFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201365KFNEDCT-ND - Cut Tape (CT) 541-CRCW0201365KFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201365KFNED |
Description | RES SMD 365K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201365KFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02160 | €1.08 |
| 100 | €0.01790 | €1.79 |
| 250 | €0.01428 | €3.57 |
| 500 | €0.01220 | €6.10 |
| 1 000 | €0.01056 | €10.56 |
| 5 000 | €0.00796 | €39.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00560 | €56.00 |
| 20 000 | €0.00554 | €110.80 |
| 30 000 | €0.00550 | €165.00 |
| 50 000 | €0.00546 | €273.00 |
| 70 000 | €0.00544 | €380.80 |
| 100 000 | €0.00542 | €542.00 |
| 120 000 | €0.00541 | €649.20 |
| 240 000 | €0.00537 | €1,288.80 |
| 250 000 | €0.00537 | €1,342.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

