
CRCW02012K70JNED | |
|---|---|
DigiKey Part Number | 541-CRCW02012K70JNEDTR-ND - Tape & Reel (TR) 541-CRCW02012K70JNEDCT-ND - Cut Tape (CT) 541-CRCW02012K70JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K70JNED |
Description | RES SMD 2.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K70JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01390 | €1.39 |
| 250 | €0.01088 | €2.72 |
| 500 | €0.00918 | €4.59 |
| 1 000 | €0.00784 | €7.84 |
| 5 000 | €0.00573 | €28.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00493 | €49.30 |
| 20 000 | €0.00447 | €89.40 |
| 30 000 | €0.00424 | €127.20 |
| 50 000 | €0.00400 | €200.00 |
| 70 000 | €0.00386 | €270.20 |
| 100 000 | €0.00372 | €372.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

