
CRCW020125K5FKED | |
|---|---|
DigiKey Part Number | 541-CRCW020125K5FKEDTR-ND - Tape & Reel (TR) 541-CRCW020125K5FKEDCT-ND - Cut Tape (CT) 541-CRCW020125K5FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020125K5FKED |
Description | RES SMD 25.5K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020125K5FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07160 | €1.79 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05100 | €5.10 |
| 250 | €0.04268 | €10.67 |
| 500 | €0.03952 | €19.76 |
| 1 000 | €0.03571 | €35.71 |
| 5 000 | €0.02960 | €148.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02372 | €237.20 |
| 20 000 | €0.02263 | €452.60 |
| 30 000 | €0.02253 | €675.90 |
| 50 000 | €0.02241 | €1,120.50 |
| 70 000 | €0.02235 | €1,564.50 |
| 100 000 | €0.02228 | €2,228.00 |
| 120 000 | €0.02225 | €2,670.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

