New at DigiKey
240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201240RFNEDAT

DigiKey Part Number
541-CRCW0201240RFNEDATTR-ND - Tape & Reel (TR)
541-CRCW0201240RFNEDATCT-ND - Cut Tape (CT)
541-CRCW0201240RFNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201240RFNEDAT
Description
CRCW0201-AT 200 240R 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49 696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02400€0.24
25€0.01760€0.44
50€0.01420€0.71
100€0.01160€1.16
250€0.00904€2.26
500€0.00756€3.78
1 000€0.00642€6.42
5 000€0.00461€23.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00394€39.40
20 000€0.00354€70.80
30 000€0.00335€100.50
50 000€0.00314€157.00
70 000€0.00302€211.40
100 000€0.00290€290.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040