CRCW-0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020114K7FKED

DigiKey Part Number
541-14.7KAABTR-ND - Tape & Reel (TR)
541-14.7KAABCT-ND - Cut Tape (CT)
541-14.7KAABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020114K7FKED
Description
RES SMD 14.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020114K7FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09000€0.90
25€0.07160€1.79
50€0.06100€3.05
100€0.05100€5.10
250€0.04088€10.22
500€0.03884€19.42
1 000€0.03298€32.98
5 000€0.02960€148.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.02822€282.20
20 000€0.02173€434.60
30 000€0.02164€649.20
50 000€0.02153€1,076.50
70 000€0.02146€1,502.20
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590