
| CRCW020114K7FKED | |
|---|---|
| DigiKey Part Number | 541-14.7KAABTR-ND - Tape & Reel (TR) 541-14.7KAABCT-ND - Cut Tape (CT) 541-14.7KAABDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW020114K7FKED | 
| Description | RES SMD 14.7K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 14.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW020114K7FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.18000 | €0.18 | 
| 10 | €0.09000 | €0.90 | 
| 25 | €0.07160 | €1.79 | 
| 50 | €0.06100 | €3.05 | 
| 100 | €0.05100 | €5.10 | 
| 250 | €0.04084 | €10.21 | 
| 500 | €0.03882 | €19.41 | 
| 1 000 | €0.03296 | €32.96 | 
| 5 000 | €0.02958 | €147.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.02821 | €282.10 | 
| 20 000 | €0.02172 | €434.40 | 
| 30 000 | €0.02162 | €648.60 | 
| 50 000 | €0.02151 | €1,075.50 | 
| 70 000 | €0.02145 | €1,501.50 | 
| Unit Price without VAT: | €0.18000 | 
|---|---|
| Unit Price with VAT: | €0.22590 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland