Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65R47000JNR611 | |
|---|---|
DigiKey Part Number | CMF65R47000JNR611-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65R47000JNR611 |
Description | RES 0.47 OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65R47000JNR611 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65R47000GNBF | Vishay Dale | 0 | CMF65R47000GNBF-ND | €3.53390 | Upgrade |
| CMF60R47000JNBF | Vishay Dale | 0 | CMF60R47000JNBF-ND | €2.82140 | Similar |
| CMF65R47000JNBF11 | Vishay Dale | 0 | CMF65R47000JNBF11-ND | €1.38818 | Parametric Equivalent |
| CMF65R47000JNEB11 | Vishay Dale | 0 | CMF65R47000JNEB11-ND | €1.54806 | Parametric Equivalent |
| CMF65R47000JNEK11 | Vishay Dale | 0 | CMF65R47000JNEK11-ND | €1.54806 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.38818 | €1,388.18 |
| Unit Price without VAT: | €1.38818 |
|---|---|
| Unit Price with VAT: | €1.74217 |


