CMF6530K100FKBF70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.41271
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.15378
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €1.05920
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.23415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.62597
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.63037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.76903
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.68641
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.77810
Datasheet
30.1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6530K100FKBF70

DigiKey Part Number
CMF6530K100FKBF70-ND
Manufacturer
Manufacturer Product Number
CMF6530K100FKBF70
Description
RES 30.1K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6530K100FKBF70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€3.77810€377.81
Manufacturers Standard Package
Unit Price without VAT:€3.77810
Unit Price with VAT:€4.74152