Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF603K0900FKEA | |
|---|---|
DigiKey Part Number | CMF603K0900FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF603K0900FKEA |
Description | RES 3.09K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF603K0900FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603K0900FHEK | Vishay Dale | 0 | CMF603K0900FHEK-ND | €2.82140 | Parametric Equivalent |
| CMF603K0900FKR670 | Vishay Dale | 0 | CMF603K0900FKR670-ND | €0.25684 | Parametric Equivalent |
| CMF603K0900FKRE70 | Vishay Dale | 0 | CMF603K0900FKRE70-ND | €0.23124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.21137 | €528.42 |
| Unit Price without VAT: | €0.21137 |
|---|---|
| Unit Price with VAT: | €0.26527 |


