4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K0000BHEB

DigiKey Part Number
541-CMF554K0000BHEBTR-ND - Tape & Reel (TR)
541-CMF554K0000BHEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K0000BHEB
Description
RES 4K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K0000BHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.29000€1.29
10€0.85000€8.50
25€0.73000€18.25
50€0.65460€32.73
100€0.59050€59.05
250€0.52020€130.05
500€0.47624€238.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.43887€438.87
2 000€0.40712€814.24
3 000€0.39082€1,172.46
5 000€0.37237€1,861.85
7 000€0.36138€2,529.66
10 000€0.35064€3,506.40
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.61895