CMF55499K00BEBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.48039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.52487
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 121
Unit Price: €1.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.83305
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.52487
Datasheet
499 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55499K00BEBF

DigiKey Part Number
CMF55499K00BEBF-ND
Manufacturer
Manufacturer Product Number
CMF55499K00BEBF
Description
RES 499K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
499 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55499K00BEBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499K00BEEAVishay Dale0CMF55499K00BEEA-ND€0.48039Parametric Equivalent
CMF55499K00BEEA70Vishay Dale0CMF55499K00BEEA70-ND€0.52487Parametric Equivalent
CMF55499K00BEEBVishay Dale3 121CMF499KHBCT-ND€1.78000Parametric Equivalent
CMF55499K00BEEB70Vishay Dale0CMF55499K00BEEB70-ND€0.83305Parametric Equivalent
CMF55499K00BER670Vishay Dale0CMF55499K00BER670-ND€0.83305Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types