CMF553K3000BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.48039
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.75463
Datasheet
3.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K3000BHR6

DigiKey Part Number
CMF553K3000BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553K3000BHR6
Description
RES 3.3K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K3000BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K3000BEEAVishay Dale0CMF553K3000BEEA-ND€0.48039Parametric Equivalent
CMF553K3000BEEBVishay Dale0CMF553K3000BEEB-ND€0.75463Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes