
CMF5534R800FHEB | |
|---|---|
DigiKey Part Number | CMF34.8HFTR-ND - Tape & Reel (TR) CMF34.8HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5534R800FHEB |
Description | RES 34.8 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5534R800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.40200 | €4.02 |
| 25 | €0.34240 | €8.56 |
| 50 | €0.30480 | €15.24 |
| 100 | €0.27300 | €27.30 |
| 250 | €0.23812 | €59.53 |
| 500 | €0.21628 | €108.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.24461 | €244.61 |
| 2 000 | €0.22558 | €451.16 |
| 3 000 | €0.21580 | €647.40 |
| 5 000 | €0.20475 | €1,023.75 |
| 7 000 | €0.19816 | €1,387.12 |
| 10 000 | €0.19172 | €1,917.20 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.77810 |

