Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5534K800FKEA | |
|---|---|
DigiKey Part Number | CMF5534K800FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5534K800FKEA |
Description | RES 34.8K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5534K800FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5534K800DHEA | Vishay Dale | 0 | CMF5534K800DHEA-ND | €0.21639 | Parametric Equivalent |
| CMF5534K800DHEB | Vishay Dale | 0 | CMF5534K800DHEB-ND | €0.35132 | Parametric Equivalent |
| CMF5534K800DHEK | Vishay Dale | 0 | CMF5534K800DHEK-ND | €2.82140 | Parametric Equivalent |
| CMF5534K800FHBF70 | Vishay Dale | 0 | CMF5534K800FHBF70-ND | €3.73110 | Parametric Equivalent |
| CMF5534K800FHEA70 | Vishay Dale | 0 | CMF5534K800FHEA70-ND | €0.15153 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12001 | €600.05 |
| Unit Price without VAT: | €0.12001 |
|---|---|
| Unit Price with VAT: | €0.15061 |



