Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5534K800BEBF | |
|---|---|
DigiKey Part Number | CMF5534K800BEBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5534K800BEBF |
Description | RES 34.8K OHM 1/2W .1% AXIAL |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5534K800BEBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5534K800BEEA | Vishay Dale | 0 | CMF5534K800BEEA-ND | €0.48039 | Parametric Equivalent |
| CMF5534K800BEEA70 | Vishay Dale | 0 | CMF5534K800BEEA70-ND | €0.52487 | Parametric Equivalent |
| CMF5534K800BEEB | Vishay Dale | 0 | CMF5534K800BEEB-ND | €0.75463 | Parametric Equivalent |
| CMF5534K800BEEB70 | Vishay Dale | 0 | CMF5534K800BEEB70-ND | €0.83305 | Parametric Equivalent |
| CMF5534K800BER670 | Vishay Dale | 0 | CMF5534K800BER670-ND | €0.83305 | Parametric Equivalent |


