CMF55237K00FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.48039
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.52487
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.83305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.60460
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €0.66316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.12001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.13343
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.19772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21579
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21579
Datasheet
237 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55237K00FKRE

DigiKey Part Number
CMF55237K00FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55237K00FKRE
Description
RES 237K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
237 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55237K00FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55237K00BEEAVishay Dale0CMF55237K00BEEA-ND€0.48039Upgrade
CMF55237K00BEEA70Vishay Dale0CMF55237K00BEEA70-ND€0.52487Upgrade
CMF55237K00BER670Vishay Dale0CMF55237K00BER670-ND€0.83305Upgrade
CMF70237K00FHEAVishay Dale0CMF70237K00FHEA-ND€0.60460Upgrade
CMF70237K00FHEBVishay Dale0CMF70237K00FHEB-ND€0.66316Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types