
CMF551K0500FHEB | |
|---|---|
DigiKey Part Number | CMF1.05KHFTR-ND - Tape & Reel (TR) CMF1.05KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0500FHEB |
Description | RES 1.05K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.28500 | €2.85 |
| 25 | €0.24120 | €6.03 |
| 50 | €0.21440 | €10.72 |
| 100 | €0.19140 | €19.14 |
| 250 | €0.16624 | €41.56 |
| 500 | €0.15046 | €75.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13704 | €137.04 |
| 2 000 | €0.12564 | €251.28 |
| 3 000 | €0.11978 | €359.34 |
| 5 000 | €0.11315 | €565.75 |
| 7 000 | €0.10920 | €764.40 |
| 10 000 | €0.10534 | €1,053.40 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

