
CMF5090R900FHEB | |
|---|---|
DigiKey Part Number | CMF90.9QFTR-ND - Tape & Reel (TR) CMF90.9QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5090R900FHEB |
Description | RES 90.9 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5090R900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.38600 | €9.65 |
| 50 | €0.34380 | €17.19 |
| 100 | €0.30830 | €30.83 |
| 250 | €0.26940 | €67.35 |
| 500 | €0.24500 | €122.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.22425 | €224.25 |
| 2 000 | €0.20662 | €413.24 |
| 3 000 | €0.19756 | €592.68 |
| 5 000 | €0.18732 | €936.60 |
| 7 000 | €0.18121 | €1,268.47 |
| 10 000 | €0.17525 | €1,752.50 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |

