787 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50787R00FHEB

DigiKey Part Number
CMF787QFTR-ND - Tape & Reel (TR)
CMF787QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50787R00FHEB
Description
RES 787 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
787 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50787R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.04000€1.04
10€0.67600€6.76
25€0.57880€14.47
50€0.51800€25.90
100€0.46630€46.63
250€0.40952€102.38
500€0.37398€186.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.43928€439.28
2 000€0.40751€815.02
3 000€0.39119€1,173.57
5 000€0.37273€1,863.65
7 000€0.36173€2,532.11
10 000€0.35098€3,509.80
Manufacturers Standard Package
Unit Price without VAT:€1.04000
Unit Price with VAT:€1.30520