
CMF5013K700FHEB | |
|---|---|
DigiKey Part Number | CMF13.7KQFTR-ND - Tape & Reel (TR) CMF13.7KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5013K700FHEB |
Description | RES 13.7K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5013K700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.39100 | €3.91 |
| 25 | €0.33240 | €8.31 |
| 50 | €0.29620 | €14.81 |
| 100 | €0.26530 | €26.53 |
| 250 | €0.23128 | €57.82 |
| 500 | €0.21000 | €105.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.43928 | €439.28 |
| 2 000 | €0.40751 | €815.02 |
| 3 000 | €0.39119 | €1,173.57 |
| 5 000 | €0.37273 | €1,863.65 |
| 7 000 | €0.36173 | €2,532.11 |
| 10 000 | €0.35098 | €3,509.80 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

