Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF071K2000JKEK | |
|---|---|
DigiKey Part Number | CMF071K2000JKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF071K2000JKEK |
Description | RES 1.2K OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF071K2000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K2000JKEA | Vishay Dale | 0 | CMF551K2000JKEA-ND | €0.14190 | Direct |
| CMF551K2000JKEB | Vishay Dale | 0 | CMF551K2000JKEB-ND | €0.23505 | Direct |
| CMF551K2000BEEA | Vishay Dale | 0 | CMF551K2000BEEA-ND | €0.48039 | Upgrade |
| CMF551K2000BEEB | Vishay Dale | 0 | CMF551K2000BEEB-ND | €0.75463 | Upgrade |
| CMF551K2000BHEA | Vishay Dale | 0 | CMF551K2000BHEA-ND | €0.36717 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.30580 | €430.58 |
| Unit Price without VAT: | €4.30580 |
|---|---|
| Unit Price with VAT: | €5.40378 |


