VSSR1603100JUF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 1 834
Unit Price: €4.07000
Datasheet
10 Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR1603100JUF

DigiKey Part Number
VSSR16-10-JI-ND
Manufacturer
Manufacturer Product Number
VSSR1603100JUF
Description
RES ARRAY 8 RES 10 OHM 16SSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SSOP (0.154", 3.90mm Width)
Resistance (Ohms)
10
Supplier Device Package
16-SSOP
Tolerance
±5%
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Number of Resistors
8
Height - Seated (Max)
0.069" (1.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSSR1603100GUFVishay Dale Thin Film1 834VSSR16-10-GI-ND€4.07000Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 548€1.32359€3,372.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.32359
Unit Price with VAT:€1.66111