VSSR1603100JTF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €1.41942
Datasheet
10 Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSR1603100JTF

DigiKey Part Number
VSSR1603100JTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSR1603100JTF
Description
RES ARRAY 8 RES 10 OHM 16SSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale Thin Film
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SSOP (0.154", 3.90mm Width)
Resistance (Ohms)
10
Supplier Device Package
16-SSOP
Tolerance
±5%
Size / Dimension
0.193" L x 0.154" W (4.90mm x 3.91mm)
Number of Resistors
8
Height - Seated (Max)
0.069" (1.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VSSR1603100GTFVishay Dale Thin Film0VSSR1603100GTF-ND€1.41942Upgrade
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.32570€3,314.25
Manufacturers Standard Package
Unit Price without VAT:€1.32570
Unit Price with VAT:€1.66375