
PTN0603E1000BST1 | |
|---|---|
DigiKey Part Number | 764-1373-2-ND - Tape & Reel (TR) 764-1373-1-ND - Cut Tape (CT) 764-1373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E1000BST1 |
Description | RES 100 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E1000BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.40700 | €4.07 |
| 25 | €0.37720 | €9.43 |
| 50 | €0.35620 | €17.81 |
| 100 | €0.33710 | €33.71 |
| 250 | €0.31404 | €78.51 |
| 500 | €0.29850 | €149.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.28451 | €284.51 |
| 2 000 | €0.27202 | €544.04 |
| 3 000 | €0.26536 | €796.08 |
| 5 000 | €0.25763 | €1,288.15 |
| 7 000 | €0.25292 | €1,770.44 |
| 10 000 | €0.24824 | €2,482.40 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

