

MMA02040C2202FB300 | |
|---|---|
DigiKey Part Number | MMA-22KATR-ND - Tape & Reel (TR) MMA-22KACT-ND - Cut Tape (CT) MMA-22KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2202FB300 |
Description | RES SMD 22K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C2202FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04500 | €0.45 |
| 25 | €0.04160 | €1.04 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03710 | €3.71 |
| 250 | €0.03444 | €8.61 |
| 500 | €0.03258 | €16.29 |
| 1 000 | €0.02929 | €29.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02780 | €83.40 |
| 6 000 | €0.02751 | €165.06 |
| 9 000 | €0.02736 | €246.24 |
| 15 000 | €0.02719 | €407.85 |
| 21 000 | €0.02684 | €563.64 |
| 30 000 | €0.02630 | €789.00 |
| 36 000 | €0.02603 | €937.08 |
| 72 000 | €0.02511 | €1,807.92 |
| 75 000 | €0.02506 | €1,879.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


