Parametric Equivalent
Parametric Equivalent

WK202070B8202G2200 | |
|---|---|
DigiKey Part Number | 56-WK202070B8202G2200-ND |
Manufacturer | |
Manufacturer Product Number | WK202070B8202G2200 |
Description | WK2 82K 100 2% A2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±2% 1W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Oxide Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK202070C8202F2200 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070C8202F2200-ND | €0.07694 | Parametric Equivalent |
| WK202070C8202FD500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-WK202070C8202FD500-ND | €0.07192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06586 | €131.72 |
| Unit Price without VAT: | €0.06586 |
|---|---|
| Unit Price with VAT: | €0.08265 |


