VY2680K29Y5SS63V5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.07925
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.07925
Datasheet
68 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VY2680K29Y5SS63V5

DigiKey Part Number
VY2680K29Y5SS63V5-ND
Manufacturer
Manufacturer Product Number
VY2680K29Y5SS63V5
Description
CAP CER 68PF 440VAC Y5S RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF ±10% 440VAC Ceramic Capacitor Y5S Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
VY2680K29Y5SS63V5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.295" Dia (7.50mm)
Tolerance
±10%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VY2680K29Y5SS6TV5Vishay Beyschlag/Draloric/BC Components0VY2680K29Y5SS6TV5-ND€0.07925Parametric Equivalent
VY2680K29Y5SS6UV5Vishay Beyschlag/Draloric/BC Components0VY2680K29Y5SS6UV5-ND€0.07925Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€0.07925€792.50
Unit Price without VAT:€0.07925
Unit Price with VAT:€0.09946