Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VR25000004303JR500 | |
|---|---|
DigiKey Part Number | BC5367TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VR25000004303JR500 |
Description | RES 430 KOHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVR2500004303JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | PPCQJ430KTR-ND | €0.04216 | Parametric Equivalent |
| ASR14JA430K | Stackpole Electronics Inc | 0 | 738-ASR14JA430K-ND | €0.05933 | Parametric Equivalent |
| RNF14JTD430K | Stackpole Electronics Inc | 0 | RNF14JTD430K-ND | €0.00937 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04928 | €246.40 |
| Unit Price without VAT: | €0.04928 |
|---|---|
| Unit Price with VAT: | €0.06185 |




