Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR25H0002708JR500 | |
|---|---|
DigiKey Part Number | SFR25H0002708JR500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR25H0002708JR500 |
Description | RES 2.7 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFR25H0002708JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0002708JA100TB-ND | €0.18537 | Parametric Equivalent |
| NFR25H0002708JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0002708JA500TB-ND | €0.06319 | Parametric Equivalent |
| NFR25H0002708JR500 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NFR25H0002708JR500TR-ND | €0.07139 | Parametric Equivalent |
| SFR25H0002708JA100 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-SFR25H0002708JA100TB-ND | €0.15030 | Parametric Equivalent |
| SFR25H0002708JA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002708JA500-ND | €0.02665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02722 | €136.10 |
| Unit Price without VAT: | €0.02722 |
|---|---|
| Unit Price with VAT: | €0.03416 |




