560 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500005600JA500

DigiKey Part Number
56-SFR2500005600JA500CT-ND - Cut Tape (CT)
56-SFR2500005600JA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR2500005600JA500
Description
RES 560 OHM 0.4W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.07000€0.70
25€0.05800€1.45
50€0.05120€2.56
100€0.04510€4.51
250€0.03852€9.63
500€0.03438€17.19
1 000€0.03087€30.87
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.02461€123.05
10 000€0.02256€225.60
15 000€0.02151€322.65
25 000€0.02032€508.00
35 000€0.01961€686.35
50 000€0.01892€946.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805