
SFR2500004321FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500004321FR500TR-ND - Tape & Reel (TR) 56-SFR2500004321FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500004321FR500 |
Description | RES 4.32K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06400 | €1.60 |
| 50 | €0.05620 | €2.81 |
| 100 | €0.04960 | €4.96 |
| 250 | €0.04240 | €10.60 |
| 500 | €0.03790 | €18.95 |
| 1 000 | €0.03406 | €34.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02777 | €138.85 |
| 10 000 | €0.02549 | €254.90 |
| 15 000 | €0.02431 | €364.65 |
| 25 000 | €0.02299 | €574.75 |
| 35 000 | €0.02220 | €777.00 |
| 50 000 | €0.02142 | €1,071.00 |
| 60 000 | €0.02105 | €1,263.00 |
| 120 000 | €0.01978 | €2,373.60 |
| 125 000 | €0.01971 | €2,463.75 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

