
SFR2500004321FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500004321FR500TR-ND - Tape & Reel (TR) 56-SFR2500004321FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500004321FR500 |
Description | RES 4.32K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07600 | €0.76 |
| 25 | €0.06360 | €1.59 |
| 50 | €0.05600 | €2.80 |
| 100 | €0.04960 | €4.96 |
| 250 | €0.04240 | €10.60 |
| 500 | €0.03788 | €18.94 |
| 1 000 | €0.03404 | €34.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02775 | €138.75 |
| 10 000 | €0.02547 | €254.70 |
| 15 000 | €0.02430 | €364.50 |
| 25 000 | €0.02297 | €574.25 |
| 35 000 | €0.02218 | €776.30 |
| 50 000 | €0.02141 | €1,070.50 |
| 60 000 | €0.02104 | €1,262.40 |
| 120 000 | €0.01977 | €2,372.40 |
| 125 000 | €0.01970 | €2,462.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

