182k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR2500001823FR500

DigiKey Part Number
PPC182KYTR-ND - Tape & Reel (TR)
PPC182KYCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR2500001823FR500
Description
RES 182K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.07600€0.76
25€0.06400€1.60
50€0.05620€2.81
100€0.04960€4.96
250€0.04240€10.60
500€0.03790€18.95
1 000€0.03406€34.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.02777€138.85
10 000€0.02549€254.90
15 000€0.02431€364.65
25 000€0.02299€574.75
35 000€0.02220€777.00
50 000€0.02142€1,071.00
60 000€0.02105€1,263.00
120 000€0.01978€2,373.60
125 000€0.01971€2,463.75
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060