SFR16S0003601JA500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 697
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.02009
Datasheet
3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR16S0003601JA500

DigiKey Part Number
SFR16S0003601JA500-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR16S0003601JA500
Description
RES 3.6K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.075" Dia x 0.138" L (1.90mm x 3.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0003601JR500Vishay Beyschlag/Draloric/BC Components4 69756-SFR25H0003601JR500CT-ND€0.12000Similar
SFR16S0003601JR500Vishay Beyschlag/Draloric/BC Components0SFR16S0003601JR500-ND€0.02009Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.02009€100.45
Manufacturers Standard Package
Unit Price without VAT:€0.02009
Unit Price with VAT:€0.02521