
| SFR16S0002431FR500 | |
|---|---|
| DigiKey Part Number | PPC2.43KXTR-ND - Tape & Reel (TR) PPC2.43KXCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SFR16S0002431FR500 | 
| Description | RES 2.43K OHM 1/2W 1% AXIAL | 
| Customer Reference | |
| Detailed Description | 2.43 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.075" Dia x 0.138" L (1.90mm x 3.50mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.14000 | €0.14 | 
| 10 | €0.08500 | €0.85 | 
| 25 | €0.07120 | €1.78 | 
| 50 | €0.06260 | €3.13 | 
| 100 | €0.05530 | €5.53 | 
| 250 | €0.04736 | €11.84 | 
| 500 | €0.04236 | €21.18 | 
| 1 000 | €0.03809 | €38.09 | 
| Unit Price without VAT: | €0.14000 | 
|---|---|
| Unit Price with VAT: | €0.17570 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland