
S479C25C0HN65J6R | |
|---|---|
DigiKey Part Number | S479C25C0HN65J6R-ND |
Manufacturer | |
Manufacturer Product Number | S479C25C0HN65J6R |
Description | CAP CER 4.7PF 1KV C0H RADIAL |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 1000V (1kV) Ceramic Capacitor C0H Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |

