Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

S222Z29Y5VN63J5R | |
|---|---|
DigiKey Part Number | S222Z29Y5VN63J5R-ND |
Manufacturer | |
Manufacturer Product Number | S222Z29Y5VN63J5R |
Description | CAP CER 2200PF 1KV Y5V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 1000V (1kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S222Z29Y5VN63J5R Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -30°C ~ 125°C |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance -20%, +80% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S222Z33Y5VP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222Z33Y5VP63K5R-ND | €0.07098 | Upgrade |
| S222Z39Y5VR63K7R | Vishay Beyschlag/Draloric/BC Components | 0 | S222Z39Y5VR63K7R-ND | €0.10414 | Upgrade |
| S222Z29Y5VN6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222Z29Y5VN6TJ5R-ND | €0.05031 | Parametric Equivalent |
| S222Z29Y5VN6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | S222Z29Y5VN6UJ5R-ND | €0.05031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.05031 | €1,006.20 |
| Unit Price without VAT: | €0.05031 |
|---|---|
| Unit Price with VAT: | €0.06314 |



