Upgrade
Upgrade

S180K25SL0P6TK5R | |
|---|---|
DigiKey Part Number | S180K25SL0P6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S180K25SL0P6TK5R |
Description | CAP CER 18PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S180K25SL0P6TK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.256" Dia (6.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S180J25SL0P6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S180J25SL0P6UK5R-ND | €0.05716 | Upgrade |
| CC45SL3FD180JYNNA | TDK | 868 | 445-15990-ND | €0.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.05735 | €1,147.00 |
| Unit Price without VAT: | €0.05735 |
|---|---|
| Unit Price with VAT: | €0.07197 |



