Similar



PTCTL4NR100LBE | |
|---|---|
DigiKey Part Number | 238166193124-ND |
Manufacturer | |
Manufacturer Product Number | PTCTL4NR100LBE |
Description | PTC RESET FUSE 350V 100MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 350V 100 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Resistance - 25°C (Typ) 10 Ohms |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial, Disc |
Voltage - Max 350V | Size / Dimension 0.335" Dia x 0.157" T (8.50mm x 4.00mm) |
Current - Hold (Ih) (Max) 100 mA | Height - Seated (Max) 0.453" (11.50mm) |
Current - Trip (It) 270 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 1 A | Approval Agency UR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YM120D370N100 | Amphenol Advanced Sensors | 1 072 | 235-1084-ND | €5.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.56745 | €851.18 |
| Unit Price without VAT: | €0.56745 |
|---|---|
| Unit Price with VAT: | €0.71215 |


