



PTCCL21H102FBE | |
|---|---|
DigiKey Part Number | BC3380-ND BC1359-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL21H102FBE |
Description | PTC RESET FUSE 145V 1A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 1.3 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Bulk Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.807" Dia x 0.197" T (20.50mm x 5.00mm) |
Type Ceramic | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Max 145V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 1 A | Approval Agency UR |
Current - Trip (It) 1.5 A | Base Product Number |
Current - Max 13 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €2.51133 | €753.40 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |

