
PR01000103902JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000103902JR500TR-ND - Tape & Reel (TR) 56-PR01000103902JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000103902JR500 |
Description | RES 39K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000103902JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11240 | €2.81 |
| 50 | €0.09940 | €4.97 |
| 100 | €0.08830 | €8.83 |
| 250 | €0.07596 | €18.99 |
| 500 | €0.06822 | €34.11 |
| 1 000 | €0.06165 | €61.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04995 | €249.75 |
| 10 000 | €0.04613 | €461.30 |
| 15 000 | €0.04416 | €662.40 |
| 25 000 | €0.04194 | €1,048.50 |
| 35 000 | €0.04061 | €1,421.35 |
| 50 000 | €0.03932 | €1,966.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

