200k Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000102003JR500

DigiKey Part Number
56-PR01000102003JR500TR-ND - Tape & Reel (TR)
56-PR01000102003JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000102003JR500
Description
RES 200K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000102003JR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13200€1.32
25€0.11160€2.79
50€0.09840€4.92
100€0.08730€8.73
250€0.07516€18.79
500€0.06750€33.75
1 000€0.06101€61.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.05042€252.10
10 000€0.04656€465.60
15 000€0.04457€668.55
25 000€0.04233€1,058.25
35 000€0.04099€1,434.65
50 000€0.03968€1,984.00
60 000€0.03906€2,343.60
120 000€0.03691€4,429.20
125 000€0.03679€4,598.75
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355