
PR01000101208JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000101208JR500TR-ND - Tape & Reel (TR) 56-PR01000101208JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000101208JR500 |
Description | RES 1.2 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.11160 | €2.79 |
| 50 | €0.09840 | €4.92 |
| 100 | €0.08730 | €8.73 |
| 250 | €0.07516 | €18.79 |
| 500 | €0.06750 | €33.75 |
| 1 000 | €0.06101 | €61.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05042 | €252.10 |
| 10 000 | €0.04656 | €465.60 |
| 15 000 | €0.04457 | €668.55 |
| 25 000 | €0.04233 | €1,058.25 |
| 35 000 | €0.04099 | €1,434.65 |
| 50 000 | €0.03968 | €1,984.00 |
| 60 000 | €0.03906 | €2,343.60 |
| 120 000 | €0.03691 | €4,429.20 |
| 125 000 | €0.03679 | €4,598.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

