
MRS25000C1692FCT00 | |
|---|---|
DigiKey Part Number | BC4018CT-ND - Cut Tape (CT) BC4018TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1692FCT00 |
Description | RES 16.9K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1692FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11700 | €1.17 |
| 25 | €0.09840 | €2.46 |
| 50 | €0.08680 | €4.34 |
| 100 | €0.07690 | €7.69 |
| 250 | €0.06616 | €16.54 |
| 500 | €0.05934 | €29.67 |
| 1 000 | €0.05357 | €53.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04414 | €220.70 |
| 10 000 | €0.04070 | €407.00 |
| 15 000 | €0.03893 | €583.95 |
| 25 000 | €0.03694 | €923.50 |
| 35 000 | €0.03575 | €1,251.25 |
| 50 000 | €0.03458 | €1,729.00 |
| 60 000 | €0.03403 | €2,041.80 |
| 120 000 | €0.03211 | €3,853.20 |
| 125 000 | €0.03201 | €4,001.25 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

