1.2 MOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1204FCT00

DigiKey Part Number
BC4563CT-ND - Cut Tape (CT)
BC4563TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1204FCT00
Description
RES 1.2M OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.12700€1.27
25€0.10760€2.69
50€0.09500€4.75
100€0.08420€8.42
250€0.07240€18.10
500€0.06502€32.51
1 000€0.05873€58.73
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000€0.04753€237.65
10 000€0.04387€438.70
15 000€0.04198€629.70
25 000€0.03986€996.50
35 000€0.03859€1,350.65
50 000€0.03735€1,867.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100